Cart

CGA4J3X8R1C684K125AD

TDK CGA4J3X8R1C684K125AD

image shown is a representation only

TDK

KC680nF080510%16VX8R AECQAgPdCu
Supplier: TDK
Matchcode: KC680N0805X8R016KAECQAGPDCU
Rutronik No.: KKK22439
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1772 $
354.40 $

Prices

2,000 0.1772 $
4,000 0.1616 $
16,000 0.1545 $

Parameter

C(N)
680n F
V(N)
16 V
Case size
0805
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
AGPDCU
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?