Cart

CGA4J3X8R1C105K125AB

TDK CGA4J3X8R1C105K125AB

image shown is a representation only

TDK

KC 1,0µF 0805 10% 16V X8R AECQ
Supplier: TDK
Matchcode: KC1,0U0805X8R016KAECQ
Rutronik No.: KKS5107
Unit Pack: 2000
MOQ: 6000
package: 0805
Packaging: REEL BLI
On request
0.1493 $
895.80 $

Prices

6,000 0.1493 $
12,000 0.1472 $
18,000 0.1441 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0805
Dielectric
X8R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?