Cart

CGA4J3X7S2A105K125AB

TDK CGA4J3X7S2A105K125AB

image shown is a representation only

TDK

KC 1,0µF 0805 10% 100V X7S AECQ
Supplier: TDK
Matchcode: KC1,0U0805X7S100KAECQ
Rutronik No.: KKS4498
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
Soon available
0.2471 $
494.20 $

Prices

2,000 0.2471 $
4,000 0.2413 $
6,000 0.2369 $
10,000 0.2326 $
20,000 0.2282 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0805
Dielectric
X7S
V(N)
100 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?