Cart

CGA4J3X7S1A685K125AB

TDK CGA4J3X7S1A685K125AB

image shown is a representation only

TDK

KC 6,8µF 0805 10% 10V X7S AECQ
Supplier: TDK
Matchcode: KC6,8U0805X7S010KAECQ
Rutronik No.: KKS4693
Unit Pack: 2000
MOQ: 6000
package: 0805
Packaging: REEL BLI
On request
0.1574 $
944.40 $

Prices

6,000 0.1574 $
12,000 0.1552 $
18,000 0.152 $

Parameter

Style
CHIP
C(N)
6,8µ F
Case size
0805
Dielectric
X7S
V(N)
10 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?