Cart

CGA4J3X7R1E105K125AB

TDK CGA4J3X7R1E105K125AB

image shown is a representation only

TDK

KC 1,0µF 0805 10% 25V X7R AECQ
Supplier: TDK
Matchcode: KC1,0U0805X7R025KAECQ
Rutronik No.: KKK23751
Unit Pack: 2000
MOQ: 32000
package: 0805
Packaging: REEL BLI
On request
0.0627 $
2,006.40 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
1µ F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?