Cart

CGA4J3X7R1C475K125AB

TDK CGA4J3X7R1C475K125AB

image shown is a representation only

TDK

KC 4,7µF 0805 10% 16V X7R AECQ
Supplier: TDK
Matchcode: KC4,7U0805X7R016KAECQ
Rutronik No.: KKS4978
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
In Stock
0.1225 $
245.00 $

Prices

2,000 0.1225 $
4,000 0.1201 $
6,000 0.1185 $
12,000 0.1168 $
18,000 0.1144 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
0805
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?