Cart

CGA4J3C0G2E682J125AA

TDK CGA4J3C0G2E682J125AA

image shown is a representation only

TDK

KC 6,8nF 0805 5% 250V NP0 AECQ
Supplier: TDK
Matchcode: KC6,8N0805NP0250JAECQ
Rutronik No.: KKK23630
Unit Pack: 2000
MOQ: 6000
package: 0805
Packaging: REEL BLI
On request
0.5097 $
3,058.20 $

Prices

6,000 0.5097 $
12,000 0.5003 $
18,000 0.491 $

Parameter

C(N)
6,8n F
V(N)
250 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?