Cart

CGA4J2X8R1H104M125AE

TDK CGA4J2X8R1H104M125AE

image shown is a representation only

TDK

KC 100nF 0805 20% 50V X8R ASTAG
Supplier: TDK
Matchcode: KC100N0805X8R050MAECQSTAG
Rutronik No.: KKK23241
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
On request
0.4258 $
851.60 $

Prices

2,000 0.4258 $
4,000 0.4158 $
6,000 0.4083 $
8,000 0.4008 $
12,000 0.3932 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X8R
V(N)
50 V
Tolerance
20%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?