Cart

CGA4J2X7R1C684K125AA

TDK CGA4J2X7R1C684K125AA

image shown is a representation only

TDK

KC 680nF 0805 10% 16V X7R AECQ
Supplier: TDK
Matchcode: KC680N0805X7R016KAECQ
Rutronik No.: KKS4610
Unit Pack: 2000
MOQ: 14000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0461 $
645.40 $

Prices

14,000 0.0461 $
24,000 0.0421 $
80,000 0.0402 $
Article with this quantity is not orderable.

Parameter

C(N)
680n F
V(N)
16 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?