Cart

CGA4J1X5R1C685M125AC

TDK CGA4J1X5R1C685M125AC

image shown is a representation only

TDK

KC 6,8µF 0805 20% 16V X5R AECQ
Supplier: TDK
Matchcode: KC6,8U0805X5R016MAECQ
Rutronik No.: KKK23821
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
On request
0.1911 $
764.40 $

Prices

4,000 0.1911 $
8,000 0.1885 $
12,000 0.1859 $
16,000 0.182 $

Parameter

Style
CHIP
C(N)
6,8µ F
Case size
0805
Dielectric
X5R
V(N)
16 V
Tolerance
20%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?