Cart

CGA4J1X5R1C106K125AC

TDK CGA4J1X5R1C106K125AC

image shown is a representation only

TDK

KC 10µF 0805 10% 16V X5R AECQ
Supplier: TDK
Matchcode: KC10U0805X5R016KAECQ
Rutronik No.: KKS3813
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1042 $
208.40 $

Prices

2,000 0.1042 $
10,000 0.095 $
30,000 0.0908 $

Parameter

C(N)
10µ F
V(N)
25 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?