Cart

CGA4C2C0G2A221J060AA

TDK CGA4C2C0G2A221J060AA

image shown is a representation only

TDK

KC 220pF 0805 5% 100V NP0 AECQ
Supplier: TDK
Matchcode: KC220P0805NP0100JAECQ
Rutronik No.: KKS4463
Unit Pack: 4000
MOQ: 32000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0572 $
1,830.40 $

Prices

32,000 0.0572 $
80,000 0.0547 $

Parameter

C(N)
220p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?