Cart

CGA3EANP02A103J080AC

TDK CGA3EANP02A103J080AC

image shown is a representation only

TDK

KC10nF06035%100VNP0AECQESD30kV
Supplier: TDK
Matchcode: KC10N0603NP0100JAECQESD30KV
Rutronik No.: KKK23763
Unit Pack: 4000
MOQ: 8000
package: 0603
Packaging: REEL PAP
On request
0.1234 $
987.20 $

Prices

8,000 0.1234 $
16,000 0.1217 $
24,000 0.12 $
32,000 0.1175 $

Parameter

C(N)
10n F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
ESD AUTOM.
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?