Cart

CGA3E3X5R1H105K080AB

TDK CGA3E3X5R1H105K080AB

image shown is a representation only

TDK

KC 1,0µF 0603 10% 50V X5R AECQ
Supplier: TDK
Matchcode: KC1,0U0603X5R050KAECQ
Rutronik No.: KKS4548
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Soon available
0.0938 $
375.20 $

Prices

4,000 0.0938 $
8,000 0.0916 $
12,000 0.09 $
20,000 0.088 $
24,000 0.0867 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
1µ F
Case size
0603
Dielectric
X5R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?