Cart

CGA3E2X7R1H682K080AA

TDK CGA3E2X7R1H682K080AA

image shown is a representation only

TDK

KC 6,8nF 0603 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC6,8N0603X7R050KAECQ
Rutronik No.: KKS4689
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0488 $
195.20 $

Prices

4,000 0.0488 $
8,000 0.0477 $
16,000 0.0468 $
28,000 0.0459 $
48,000 0.0451 $

Parameter

C(N)
6,8n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?