Cart

CGA3E2X7R1C224K080AA

TDK CGA3E2X7R1C224K080AA

image shown is a representation only

TDK

KC 220nF 0603 10% 16V X7R AECQ
Supplier: TDK
Matchcode: KC220N0603X7R016KAECQ
Rutronik No.: KKS3667
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.01991 $
79.64 $

Prices

4,000 0.01991 $
12,000 0.01777 $
52,000 0.01621 $

Parameter

C(N)
220n F
V(N)
16 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?