Cart

CGA3E2C0G1H220J080AA

TDK CGA3E2C0G1H220J080AA

image shown is a representation only

TDK

KC 22pF 0603 5% 50V NP0 AECQ
Supplier: TDK
Matchcode: KC22P0603NP0050JAECQ
Rutronik No.: KKS4688
Unit Pack: 4000
MOQ: 72000
package: 0603
Packaging: REEL PAP
On request
0.0279 $
2,008.80 $
Article with this quantity is not orderable.

Parameter

C(N)
22p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?