Cart

CGA3E1X5R1C225K080AC

TDK

KC 2,2µF 0603 10% 16V X5R AECQ
Supplier: TDK
Matchcode: KC2,2U0603X5R016KAECQ
Rutronik No.: KKS3670
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Soon available
0.0505 $
202.00 $

Prices

4,000 0.0505 $
8,000 0.0494 $
12,000 0.0488 $
24,000 0.0481 $
48,000 0.0471 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
0603
Dielectric
X5R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?