Cart

CGA2B3X8R1H103K050BB

TDK CGA2B3X8R1H103K050BB

image shown is a representation only

TDK

KC 10nF 0402 10% 50V X8R AECQ
Supplier: TDK
Matchcode: KC10N0402X8R050KAECQ
Rutronik No.: KKK24738
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
Soon available
0.0678 $
678.00 $

Prices

10,000 0.0678 $
20,000 0.0665 $
30,000 0.0656 $
40,000 0.0647 $
60,000 0.0633 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
0402
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0402
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?