Cart

CGA2B2X8R1H102K050BA

TDK CGA2B2X8R1H102K050BA

image shown is a representation only

TDK

KC 1,0nF 0402 10% 50V X8R AECQ
Supplier: TDK
Matchcode: KC1,0N0402X8R050KAECQ
Rutronik No.: KKS5105
Unit Pack: 10000
MOQ: 60000
package: 0402
Packaging: REEL PAP
On request
0.038 $
2,280.00 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0402
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?