Cart

CGA2B2X7R1H471K050BA

TDK CGA2B2X7R1H471K050BA

image shown is a representation only

TDK

KC 470pF 0402 10% 50V X7R AECQ
Supplier: TDK
Matchcode: KC470P0402X7R050KAECQ
Rutronik No.: KKS4476
Unit Pack: 10000
MOQ: 80000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.019 $
1,520.00 $

Prices

80,000 0.019 $
150,000 0.0182 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?