Cart

CGA2B2X7R1E103K050BA

TDK CGA2B2X7R1E103K050BA

image shown is a representation only

TDK

KC 10nF 0402 10% 25V X7R AECQ
Supplier: TDK
Matchcode: KC10N0402X7R025KAECQ
Rutronik No.: KKS4612
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
In Stock
0.0181 $
181.00 $

Prices

10,000 0.0181 $
20,000 0.0177 $
40,000 0.0174 $
70,000 0.0171 $
120,000 0.0167 $

Parameter

C(N)
10n F
V(N)
25 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?