Cart

CGA2B1X7S1C474K050BC

TDK CGA2B1X7S1C474K050BC

image shown is a representation only

TDK

KC 470nF 0402 10% 16V X7S AECQ
Supplier: TDK
Matchcode: KC470N0402X7S016KAECQ
Rutronik No.: KKS5086
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
On request
0.1743 $
1,743.00 $

Prices

10,000 0.1743 $
20,000 0.1702 $
30,000 0.1671 $
50,000 0.165 $
60,000 0.1609 $

Parameter

C(N)
470n F
V(N)
16 V
Case size
0402
Dielectric
X7S
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?