Cart

CF61A6401

TDK CF61A6401

image shown is a representation only

TDK

OBSOLETE LTB 30.Sept.2014
Supplier: TDK
Matchcode: FILC2,32G
Rutronik No.: PIEZO3804
Unit Pack: 1500
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2014
1.53 $
45,900.00 $
Article with this quantity is not orderable.

Parameter

Centerfrequency
2326.25 MHz
Mounting
SMD
Bandwidth
12.5 kHz
Length
9.9 mm
Width
5 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CF
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?