Cart

CEU4J2X7R2A472K125AE

TDK CEU4J2X7R2A472K125AE

image shown is a representation only

TDK

KC4,7nF0805 10%100V X7R ASTAGFL
Supplier: TDK
Matchcode: KC4,7N0805X7R100KAECQSTAGFL
Rutronik No.: KKK23828
Unit Pack: 2000
MOQ: 20000
package: 0805
Packaging: REEL BLI
On request
0.1005 $
2,010.00 $

Parameter

Style
CHIP
C(N)
4,7n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAGFL
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?