Cart

C5750X7R2E105K230KA

TDK C5750X7R2E105K230KA

image shown is a representation only

TDK

KC 1,0µF 2220 10% 250V X7R
Supplier: TDK
Matchcode: KC1,0U2220X7R250K NORM
Rutronik No.: KKK22944
Unit Pack: 500
MOQ: 1000
package: 2220
Packaging: REEL BLI
On request
0.7182 $
718.20 $

Prices

1,000 0.7182 $
2,000 0.7084 $
3,000 0.6986 $
4,000 0.684 $

Parameter

C(N)
1µ F
V(N)
250 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
COMMERCIAL
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
2220
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?