Cart

C5750X7R2A475K230KA

TDK C5750X7R2A475K230KA

image shown is a representation only

TDK

KC 4,7µF 2220 10% 100V X7R
Supplier: TDK
Matchcode: KC4,7U2220X7R100K NORM
Rutronik No.: KKK23774
Unit Pack: 500
MOQ: 1000
package: 2220
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.11 $
2,110.00 $

Prices

1,000 2.11 $
1,500 2.03 $

Parameter

C(N)
4,7µ F
V(N)
100 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?