Cart

C5750X7R1H685K250KA

TDK C5750X7R1H685K250KA

image shown is a representation only

TDK

KC 6,8µF 2220 10% 50V X7R
Supplier: TDK
Matchcode: KC6,8U2220X7R050K NORM
Rutronik No.: KKS2415
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.8817 $
440.85 $

Prices

500 0.8817 $
1,500 0.8493 $

Parameter

C(N)
6,8µ F
V(N)
50 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?