Cart

C5750X7R1C476M230KB

TDK C5750X7R1C476M230KB

image shown is a representation only

TDK

KC 47uF 2220 X7R 20% 16V
Supplier: TDK
Matchcode: KC47U2220X7R016M NORM
Rutronik No.: KKS3535
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
In Stock
2.25 $
1,125.00 $

Prices

500 2.25 $
1,000 2.21 $
2,000 2.16 $
3,000 2.12 $
4,000 2.08 $

Parameter

C(N)
47µ F
V(N)
16 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?