Cart

C4532X7S2A475M230KB

TDK C4532X7S2A475M230KB

image shown is a representation only

TDK

KC 4,7µF 1812 20% 100V X7S
Supplier: TDK
Matchcode: KC4,7U1812X7S100M NORM
Rutronik No.: KKK21425
Unit Pack: 500
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7267 $
726.70 $

Prices

1,000 0.7267 $
1,500 0.6627 $
6,000 0.6336 $

Parameter

C(N)
4,7µ F
V(N)
100 V
Case size
1812
Dielectric
X7S
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?