Cart

C4532X7R2J104K230KA

TDK C4532X7R2J104K230KA

image shown is a representation only

TDK

KC 100nF 1812 10% 630V X7R
Supplier: TDK
Matchcode: KC100N1812X7R630K NORM
Rutronik No.: KKK17993
Unit Pack: 500
MOQ: 500
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.1951 $
97.55 $

Prices

500 0.1951 $
3,000 0.1779 $
15,000 0.1701 $

Parameter

C(N)
100n F
V(N)
630 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?