Cart

C4532X7R2J104K230KA

TDK

KC 100nF 1812 10% 630V X7R
Supplier: TDK
Matchcode: KC100N1812X7R630K NORM
Rutronik No.: KKK17993
Unit Pack: 500
MOQ: 500
package: 1812
Packaging: REEL BLI
In Stock
0.2433 $
121.65 $

Prices

500 0.2433 $
1,000 0.2385 $
2,000 0.2352 $
4,000 0.232 $
6,000 0.2271 $

Parameter

C(N)
100n F
Case size
1812
Dielectric
X7R
V(N)
630 V
Tolerance
10%
Productstatus
PRODUCTION
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.3 mm
Tape type
7 inch
Tape width
12 mm
Tape pitch
8 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1812
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?