Cart

C4532X7R2E474K230KE

TDK C4532X7R2E474K230KE

image shown is a representation only

TDK

KC 470nF 1812 10% 250V X7R STAG
Supplier: TDK
Matchcode: KC470N1812X7R250K NORMSTAG
Rutronik No.: KKK23289
Unit Pack: 500
MOQ: 3000
package: 1812
Packaging: REEL BLI
On request
0.9711 $
2,913.30 $

Parameter

Style
CHIP
C(N)
470n F
Case size
1812
Dielectric
X7R
V(N)
250 V
Tolerance
10%
Design / type
STAG
Purpose of use
commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.3 mm
Automotive
NO
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?