Cart

C4532X7R1H225KT-S

TDK C4532X7R1H225KT-S

image shown is a representation only

TDK

KC 2,2µF 1812 10% 50V X7R
Supplier: TDK
Matchcode: KC2,2U1812X7R050K NORM
Rutronik No.: KKK15986
Unit Pack: 1000
MOQ: 50000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4901 $
24,505.00 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2µ F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?