Cart

C4532X7R1E226M250KC

TDK C4532X7R1E226M250KC

image shown is a representation only

TDK

KC 22µF 1812 20% 25V X7R
Supplier: TDK
Matchcode: KC22U1812X7R025M NORM
Rutronik No.: KKS3524
Unit Pack: 500
MOQ: 500
package: 1812
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.61 $
305.00 $

Prices

500 0.61 $
1,500 0.5564 $
6,000 0.532 $

Parameter

C(N)
22µ F
V(N)
25 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?