C4532X7R1E156M280KB

image shown is a representation only
Supplier: TDK
Matchcode: KC15U1812X7R025M NORM
Rutronik No.: KKS3530
Unit Pack: 500
MOQ: 3000
package: 1812
Packaging: REEL BLI
Parameter
- C(N)
- 15µ F
- V(N)
- 25 V
- Case size
- 1812
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 2.8 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7 inch
- Leadfree Defin.
- 10
- Package
- 1812
- Bendingstrength
- 1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 104 weeks