Cart

C4532C0G2E473J320KA

TDK C4532C0G2E473J320KA

image shown is a representation only

TDK

KC 47nF 1812 5% 250V NP0
Supplier: TDK
Matchcode: KC47N1812NP0250J NORM
Rutronik No.: KKK21554
Unit Pack: 500
MOQ: 500
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7223 $
361.15 $

Prices

500 0.7223 $
1,500 0.6958 $

Parameter

C(N)
47n F
V(N)
250 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
3.2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?