Cart

C4520X7R3D102K130KA

TDK C4520X7R3D102K130KA

image shown is a representation only

TDK

KC 1,0nF 1808 10% 2000V X7R
Supplier: TDK
Matchcode: KC1,0N1808X7R2K0K NORM
Rutronik No.: KKK19496
Unit Pack: 1000
MOQ: 4000
package: 1808
Packaging: REEL BLI
On request
0.53 $
2,120.00 $

Prices

4,000 0.53 $
8,000 0.5201 $
Article with this quantity is not orderable.

Parameter

C(N)
1n F
V(N)
2000 V
Case size
1808
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2.0 mm
Height
1.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1808
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?