Cart

C3225X7T2E334K200AA

TDK C3225X7T2E334K200AA

image shown is a representation only

TDK

KC 330nF 1210 10% 250V X7T
Supplier: TDK
Matchcode: KC330N1210X7T250K NORM
Rutronik No.: KKK22273
Unit Pack: 1000
MOQ: 3000
package: 1210
Packaging: REEL BLI
On request
0.2161 $
648.30 $

Prices

3,000 0.2161 $
6,000 0.2131 $
9,000 0.2086 $

Parameter

C(N)
330n F
V(N)
250 V
Case size
1210
Tolerance
10%
Dielectric
X7T
Productstatus
PRODUCTION
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?