Cart

C3225X7S2A335K200AB

TDK C3225X7S2A335K200AB

image shown is a representation only

TDK

KC 3,3µF 1210 10% 100V X7S
Supplier: TDK
Matchcode: KC3,3U1210X7S100K NORM
Rutronik No.: KKK21257
Unit Pack: 1000
MOQ: 2000
package: 1210
Packaging: REEL BLI
On request
0.864 $
1,728.00 $

Prices

2,000 0.864 $
4,000 0.8522 $
6,000 0.8405 $
8,000 0.8229 $
Article with this quantity is not orderable.

Parameter

C(N)
3,3µ F
V(N)
100 V
Case size
1210
Dielectric
X7S
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1210
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?