Cart

C3225X7R2A225K230AB

TDK C3225X7R2A225K230AB

image shown is a representation only

TDK

KC 2,2µF 1210 10% 100V X7R
Supplier: TDK
Matchcode: KC2,2U1210X7R100K NORM
Rutronik No.: KKK22235
Unit Pack: 1000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2238 $
447.60 $

Prices

2,000 0.2238 $
4,000 0.2041 $
16,000 0.1952 $

Parameter

C(N)
2,2µ F
V(N)
100 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?