Cart

C3225X7R2A105M200AA

TDK C3225X7R2A105M200AA

image shown is a representation only

TDK

KC 1,0µF 1210 20% 100V X7R
Supplier: TDK
Matchcode: KC1,0U1210X7R100M NORM
Rutronik No.: KKK23135
Unit Pack: 1000
MOQ: 3000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.3021 $
906.30 $

Prices

3,000 0.3021 $
4,000 0.2755 $
16,000 0.2634 $

Parameter

C(N)
1µ F
V(N)
100 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?