Cart

C3225X5R1C106K200AA

TDK

KC 10µF 1210 10% 16V X5R
Supplier: TDK
Matchcode: KC10U1210X5R016K NORM
Rutronik No.: KKS3525
Unit Pack: 1000
MOQ: 4000
package: 1210
Packaging: REEL BLI
On request
0.149 $
596.00 $

Prices

4,000 0.149 $
8,000 0.1469 $
12,000 0.1438 $

Parameter

C(N)
10µ F
Case size
1210
Dielectric
X5R
V(N)
16 V
Tolerance
10%
Productstatus
NRND
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?