Cart

C3225NP02J333J250AA

TDK C3225NP02J333J250AA

image shown is a representation only

TDK

KC 33nF 1210 5% 630V NP0
Supplier: TDK
Matchcode: KC33N1210NP0630J NORM
Rutronik No.: KKK23695
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
1.0123 $
1,012.30 $

Prices

1,000 1.0123 $
2,000 0.9752 $

Parameter

C(N)
33n F
V(N)
630 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+150 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?