Cart

C3225NP02J223J230AA

TDK C3225NP02J223J230AA

image shown is a representation only

TDK

KC 22nF 1210 5% 630V NP0
Supplier: TDK
Matchcode: KC22N1210NP0630J NORM
Rutronik No.: KKK23696
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
In Stock
1.28 $
1,280.00 $

Prices

1,000 1.28 $
2,000 1.24 $
3,000 1.22 $
4,000 1.20 $
5,000 1.18 $

Parameter

C(N)
22n F
V(N)
630 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+150 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1210
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?