Cart

C3225C0G2E103J160AA

TDK C3225C0G2E103J160AA

image shown is a representation only

TDK

KC 10nF 1210 5% 250V NP0
Supplier: TDK
Matchcode: KC10N1210NP0250J NORM
Rutronik No.: KKK21553
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4614 $
922.80 $

Prices

2,000 0.4614 $
4,000 0.4411 $
10,000 0.425 $

Parameter

C(N)
10n F
V(N)
250 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?