Cart

C3216X7S2A225M160AE

TDK C3216X7S2A225M160AE

image shown is a representation only

TDK

KC 2,2µF 1206 20% 100V X7S STAG
Supplier: TDK
Matchcode: KC2,2U1206X7S100M NORMSTAG
Rutronik No.: KKK21382
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.6113 $
1,222.60 $

Prices

2,000 0.6113 $
4,000 0.5845 $
10,000 0.563 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X7S
V(N)
100 V
Tolerance
20%
Design / type
STAG
Purpose of use
commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?