Cart

C3216X7R2J103K115AA

TDK C3216X7R2J103K115AA

image shown is a representation only

TDK

KC 10nF 1206 10% 630V X7R
Supplier: TDK
Matchcode: KC10N1206X7R630K NORM
Rutronik No.: KKS3527
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
In Stock
0.2016 $
403.20 $

Prices

2,000 0.2016 $
4,000 0.1968 $
6,000 0.1933 $
10,000 0.1897 $
12,000 0.1862 $

Parameter

C(N)
10n F
V(N)
630 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
104 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?