Cart

C3216X7R2A224K115AA

TDK C3216X7R2A224K115AA

image shown is a representation only

TDK

KC 220nF 1206 10% 100V X7R
Supplier: TDK
Matchcode: KC220N1206X7R100K NORM
Rutronik No.: KKK23288
Unit Pack: 2000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1638 $
1,965.60 $

Prices

12,000 0.1638 $
30,000 0.1566 $

Parameter

C(N)
220n F
V(N)
100 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?