Cart

C3216X7R1V106K160AC

TDK C3216X7R1V106K160AC

image shown is a representation only

TDK

KC 10uF 1206 10% 35V X7R
Supplier: TDK
Matchcode: KC10U1206X7R035K NORM
Rutronik No.: KKS4122
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL BLI
On request
0.3024 $
1,209.60 $

Prices

4,000 0.3024 $
8,000 0.2983 $
12,000 0.2941 $
20,000 0.288 $

Parameter

C(N)
10µ F
V(N)
35 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1206
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?